5SF1.25 vs 5SFP1.25-R feature comparison

5SF1.25 Bel Fuse

Buy Now Datasheet

5SFP1.25-R Bel Fuse

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BEL FUSE INC BEL FUSE INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Height 20 mm 21 mm
Body Length or Diameter 5.1 mm 5.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm 5x20mm
Joule Integral-Nom 2 J 2 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK; TAPE AND REEL
Rated Breaking Capacity 35 A 35 A
Rated Current 1.25 A 1.25 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CSA; SEMKO; UL; VDE CCC; CE; CSA; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Shape END CAP PIN WIRE
Base Number Matches 4 2
Package Description HALOGEN FREE AND ROHS COMPLIANT
HTS Code 8536.10.00.40
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare 5SF1.25 with alternatives

Compare 5SFP1.25-R with alternatives