5P49V6914A000NLGI8 vs 5P83904PGGK feature comparison

5P49V6914A000NLGI8 Renesas Electronics Corporation

Buy Now Datasheet

5P83904PGGK Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code VFQFPN TSSOP
Package Description 4 X 4 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-24 TSSOP-16
Pin Count 24 16
Manufacturer Package Code NLG24P2 PGG16
Reach Compliance Code compliant compliant
ECCN Code NLR EAR99
HTS Code 8542390001 8542.39.00.01
Factory Lead Time 12 Weeks
Samacsys Manufacturer Renesas Electronics
Additional Feature IT ALSO OPREATES AT 2.5V AND 3.3V NOMINAL SUPPLY IT ALSO OPERATES AT 2.5V AND 3.3V NOMINAL SUPPLY
JESD-30 Code S-XQCC-N24 R-PDSO-G16
JESD-609 Code e3 e3
Length 4 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Terminals 24 16
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 350 MHz
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN TSSOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Primary Clock/Crystal Frequency-Nom 40 MHz 40 MHz
Seated Height-Max 1 mm 1.2 mm
Supply Voltage-Max 3.465 V 1.89 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Width 4 mm 4.4 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 2 2
Date Of Intro 2016-07-11

Compare 5P83904PGGK with alternatives