5P35023B-000NLGI8
vs
ICS7152AM-11T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
VFQFPN
SOIC
Package Description
VFQFPN-24
0.150 INCH, SOIC-8
Pin Count
24
8
Manufacturer Package Code
NLG24P3
Reach Compliance Code
compliant
not_compliant
ECCN Code
NLR
EAR99
HTS Code
8542390001
8542.39.00.01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Renesas Electronics
Additional Feature
ALSO OPERATES WITH 2.5V AND 3.3V NOMINAL SUPPLY
JESD-30 Code
S-XQCC-N24
R-PDSO-G8
JESD-609 Code
e3
e0
Length
4 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Terminals
24
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
500 MHz
67 MHz
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
SOP
Package Equivalence Code
LCC24,.16SQ,20
SOP8,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
240
Primary Clock/Crystal Frequency-Nom
125 MHz
67 MHz
Seated Height-Max
1 mm
1.75 mm
Supply Voltage-Max
3.465 V
3.6 V
Supply Voltage-Min
3.135 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin (Sn)
Tin/Lead (Sn85Pb15)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
4 mm
3.9 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PCIe
CLOCK GENERATOR, OTHER
Base Number Matches
2
4
Qualification Status
Not Qualified
Supply Current-Max
14 mA
Time@Peak Reflow Temperature-Max (s)
20
Compare 5P35023B-000NLGI8 with alternatives
Compare ICS7152AM-11T with alternatives