5P35023B-000NLGI vs 345R-XXLF feature comparison

5P35023B-000NLGI Integrated Device Technology Inc

Buy Now Datasheet

345R-XXLF Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code VFQFPN SSOP
Package Description VFQFPN-24 SSOP,
Pin Count 24 20
Manufacturer Package Code NLG24P3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2019-10-07
Additional Feature PCIe Generation 1, 2, 3
JESD-30 Code S-XQCC-N24 R-PDSO-G20
Length 4 mm 8.65 mm
Number of Terminals 24 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 500 MHz 200 MHz
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN SSOP
Package Equivalence Code LCC24,.16SQ,20
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, SHRINK PITCH
Primary Clock/Crystal Frequency-Nom 125 MHz 50 MHz
Seated Height-Max 1 mm 1.75 mm
Supply Voltage-Max 3.465 V 3.45 V
Supply Voltage-Min 3.135 V 3.15 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.635 mm
Terminal Position QUAD DUAL
Width 4 mm 3.9 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PCIe CLOCK GENERATOR, OTHER
Base Number Matches 2 1
Rohs Code Yes
JESD-609 Code e3
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare 5P35023B-000NLGI with alternatives

Compare 345R-XXLF with alternatives