5MTP2-R vs 0652R2000-33 feature comparison

5MTP2-R Bel Fuse

Buy Now Datasheet

0652R2000-33 Bel Fuse

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BEL FUSE INC BEL FUSE INC
Package Description HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic MEDIUM MEDIUM
Body Height 21 mm 21 mm
Body Length or Diameter 5.5 mm 5.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm 5x20mm
JESD-609 Code e3
Joule Integral-Nom 20 J 20 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK; TR BULK
Pre-arcing Time-Min 10 ms 10 ms
Rated Breaking Capacity 100 A 100 A
Rated Current 2 A 2 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; PSE; UL CE; CSA; PSE; UL
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Nickel (Ni)
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 0.01 s 0.01 s
Base Number Matches 1 1

Compare 5MTP2-R with alternatives

Compare 0652R2000-33 with alternatives