5M1270ZT144C4N vs 5M1270ZT144I5 feature comparison

5M1270ZT144C4N Altera Corporation

Buy Now Datasheet

5M1270ZT144I5 Altera Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code QFP QFP
Package Description 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 LFQFP,
Pin Count 144 144
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES
Clock Frequency-Max 247.5 MHz 201.1 MHz
In-System Programmable YES
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e3 e0
JTAG BST YES
Length 20 mm 20 mm
Number of I/O Lines 114 114
Number of Macro Cells 980
Number of Terminals 144 144
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C
Organization 114 I/O 114 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 8.1 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 1.89 V 1.89 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 20 mm 20 mm
Base Number Matches 2 2

Compare 5M1270ZT144C4N with alternatives

Compare 5M1270ZT144I5 with alternatives