5KP90A vs 5KP90A feature comparison

5KP90A World Products Inc

Buy Now Datasheet

5KP90A SEMIKRON

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WORLD PRODUCTS INC SEMIKRON INTERNATIONAL
Package Description ROHS COMPLIANT, R-6, 2 PIN 8 X 7.50 MM, PLASTIC PACKAGE-2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 111 V 115.5 V
Breakdown Voltage-Min 100 V 100 V
Breakdown Voltage-Nom 106 V 107.75 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 146 V 146 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 5000 W 5000 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 8 W 8 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 90 V 90 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 6 2
JESD-609 Code e2
Operating Temperature-Max 175 °C
Operating Temperature-Min -50 °C
Terminal Finish TIN SILVER

Compare 5KP90A with alternatives

Compare 5KP90A with alternatives