5KP85CA vs 5KP85C feature comparison

5KP85CA General Instrument Corp

Buy Now Datasheet

5KP85C World Products Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GENERAL INSTRUMENT CORP WORLD PRODUCTS INC
Reach Compliance Code unknown compliant
Additional Feature LOW IMPEDANCE
Breakdown Voltage-Max 104 V 115 V
Breakdown Voltage-Min 94.4 V 94.4 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-XALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 8 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 12
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT, R-6, 2 PIN
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 105 V
Clamping Voltage-Max 151 V
Non-rep Peak Rev Power Dis-Max 5000 W
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 85 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5KP85CA with alternatives

Compare 5KP85C with alternatives