5KP85CA vs 5KP85C feature comparison

5KP85CA General Instrument Corp

Buy Now Datasheet

5KP85C SEMIKRON

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GENERAL INSTRUMENT CORP SEMIKRON INTERNATIONAL
Reach Compliance Code unknown compliant
Additional Feature LOW IMPEDANCE
Breakdown Voltage-Max 104 V 119.2 V
Breakdown Voltage-Min 94.4 V 94.4 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 8 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 4
Pbfree Code Yes
Rohs Code Yes
Package Description 8 X 7.50 MM, PLASTIC PACKAGE-2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 106.8 V
Clamping Voltage-Max 151 V
JESD-609 Code e2
Non-rep Peak Rev Power Dis-Max 5000 W
Operating Temperature-Max 175 °C
Operating Temperature-Min -50 °C
Rep Pk Reverse Voltage-Max 85 V
Terminal Finish TIN SILVER

Compare 5KP85CA with alternatives

Compare 5KP85C with alternatives