5KP85C vs 5KP85CA_B0_00001 feature comparison

5KP85C Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

5KP85CA_B0_00001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD PAN JIT INTERNATIONAL INC
Package Description PLASTIC, P-600, 2 PIN O-PALF-W2
Reach Compliance Code compliant not_compliant
Breakdown Voltage-Max 115 V 108.2 V
Breakdown Voltage-Min 94.4 V 94.4 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 5000 W 5000 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 8 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 85 V 85 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 22 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Nom 101.3 V
Clamping Voltage-Max 137 V
JESD-609 Code e3
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Terminal Finish TIN

Compare 5KP85C with alternatives

Compare 5KP85CA_B0_00001 with alternatives