5KP85C vs 5KP85CA feature comparison

5KP85C Rectron Semiconductor

Buy Now Datasheet

5KP85CA Won-Top Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD WON-TOP ELECTRONICS CO LTD
Package Description PLASTIC, R-6, 2 PIN PLASTIC, P-600, 2 PIN
Pin Count 2 2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 115 V 108.2 V
Breakdown Voltage-Min 94.4 V 94.4 V
Breakdown Voltage-Nom 104.7 V 99.2 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 151 V 137 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e0
Non-rep Peak Rev Power Dis-Max 5000 W 5000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 8 W 8 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 85 V 85 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 19 12

Compare 5KP85C with alternatives

Compare 5KP85CA with alternatives