5KP8.5C vs 5KP8.5C feature comparison

5KP8.5C Diodes Incorporated

Buy Now Datasheet

5KP8.5C General Instrument Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC GENERAL INSTRUMENT CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 11.5 V 11.5 V
Breakdown Voltage-Min 9.44 V 9.44 V
Breakdown Voltage-Nom 10.5 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 15.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 5000 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 8 W 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 8.5 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 26 4
Additional Feature LOW IMPEDANCE

Compare 5KP8.5C with alternatives

Compare 5KP8.5C with alternatives