5KP8.5A vs 5KP8.5A feature comparison

5KP8.5A Semitronics Corp

Buy Now Datasheet

5KP8.5A Transpro Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMITRONICS CORP TRANSPRO ELECTRONICS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 9.92 V 9.92 V
Clamping Voltage-Max 14.4 V 14.4 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 8.5 V 8.5 V
Surface Mount NO NO
Base Number Matches 2 8
Rohs Code No
JESD-30 Code O-XALF-W2
JESD-609 Code e0
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position AXIAL