5KP8.5A vs 5KP8.5A feature comparison

5KP8.5A ProTek Devices

Buy Now Datasheet

5KP8.5A General Instrument Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PROTEK DEVICES GENERAL INSTRUMENT CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature LOW IMPEDANCE
Breakdown Voltage-Min 9.44 V 9.44 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 14.4 V 14.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 5000 W 5000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 8 W 8 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 50 µA 50 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 8 2
Breakdown Voltage-Max 10.4 V

Compare 5KP8.5A with alternatives

Compare 5KP8.5A with alternatives