5KP7.0CAE3/TR13 vs 5KP7.0CA feature comparison

5KP7.0CAE3/TR13 Microchip Technology Inc

Buy Now Datasheet

5KP7.0CA Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code compliant compliant
Factory Lead Time 18 Weeks
Breakdown Voltage-Max 8.6 V 8.6 V
Breakdown Voltage-Min 7.78 V 7.78 V
Breakdown Voltage-Nom 8.19 V 8.19 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 12 V 12 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AR
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 5000 W 5000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.56 W
Rep Pk Reverse Voltage-Max 7 V 7 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 33
Package Description PLASTIC, R-6, 2 PIN
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer MCC
JESD-609 Code e0
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Terminal Finish TIN LEAD

Compare 5KP7.0CAE3/TR13 with alternatives

Compare 5KP7.0CA with alternatives