5KP6.5CA
vs
5KP6.5CE3/TR13
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EIC SEMICONDUCTOR CO LTD
MICROCHIP TECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC, D6, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
7.98 V
8.82 V
Breakdown Voltage-Min
7.22 V
7.22 V
Breakdown Voltage-Nom
7.6 V
8.02 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
11.2 V
12.3 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
5000 W
5000 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
8 W
1.56 W
Rep Pk Reverse Voltage-Max
6.5 V
6.5 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
46
2
Factory Lead Time
18 Weeks
JEDEC-95 Code
DO-204AR
Compare 5KP6.5CA with alternatives
Compare 5KP6.5CE3/TR13 with alternatives