5KP6.5C-2 vs 5KP6.5C feature comparison

5KP6.5C-2 Littelfuse Inc

Buy Now Datasheet

5KP6.5C Lite-On Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LITTELFUSE INC LITE-ON SEMICONDUCTOR CORP
Package Description O-PALF-W2 PLASTIC, R-6, 2 PIN
Pin Count 2 2
Manufacturer Package Code CASE 5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 8.82 V 8.82 V
Breakdown Voltage-Min 7.22 V 7.22 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 5000 W 5000 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 8 W 3.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL LISTED UL RECOGNIZED
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 4
Breakdown Voltage-Nom 8.02 V
Clamping Voltage-Max 12.3 V
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 255
Rep Pk Reverse Voltage-Max 6.5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5KP6.5C-2 with alternatives

Compare 5KP6.5C with alternatives