5KP6.5C vs 5KP6.5C feature comparison

5KP6.5C PanJit Semiconductor

Buy Now Datasheet

5KP6.5C EIC Semiconductor Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANJIT INTERNATIONAL INC EIC SEMICONDUCTOR CO LTD
Package Description ROHS COMPLIANT, PLASTIC, P-600, 2 PIN ROHS COMPLIANT, PLASTIC, D6, 2 PIN
Pin Count 2 2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 9.14 V 8.82 V
Breakdown Voltage-Min 7.22 V 7.22 V
Breakdown Voltage-Nom 8.18 V 8.02 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 12.3 V 12.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 5000 W 5000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity BIDIRECTIONAL BIDIRECTIONAL
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 6.5 V 6.5 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 14 4
JESD-609 Code e3
Power Dissipation-Max 8 W
Terminal Finish TIN

Compare 5KP6.5C with alternatives

Compare 5KP6.5C with alternatives