5KP48CA_R2_10001 vs 5KP48CA feature comparison

5KP48CA_R2_10001 PanJit Semiconductor

Buy Now Datasheet

5KP48CA Diotec Semiconductor AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC DIOTEC SEMICONDUCTOR AG
Package Description O-PALF-W2 ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max 61.3 V 61.3 V
Breakdown Voltage-Min 53.3 V 53.3 V
Breakdown Voltage-Nom 57.3 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 77.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 5000 W 5000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -50 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 48 V 48 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN Matte Tin (Sn) - annealed
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Pin Count 2
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 8 W
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 10

Compare 5KP48CA_R2_10001 with alternatives

Compare 5KP48CA with alternatives