5KP48CA
vs
5KP48C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SURGE COMPONENTS INC
WON-TOP ELECTRONICS CO LTD
Package Description
PLASTIC, P600, 2 PIN
PLASTIC, P-600, 2 PIN
Pin Count
2
2
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Qualification Status
Not Qualified
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
12
Pbfree Code
No
Rohs Code
No
Breakdown Voltage-Max
67.5 V
Breakdown Voltage-Min
53.3 V
Breakdown Voltage-Nom
59.2 V
Clamping Voltage-Max
85.5 V
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
5000 W
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Power Dissipation-Max
8 W
Rep Pk Reverse Voltage-Max
48 V
Terminal Finish
TIN LEAD
Compare 5KP48CA with alternatives
Compare 5KP48C with alternatives