5KP48CA
vs
5KP48CA-2
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
SEMITRON
|
Package Description |
PLASTIC, CASE 5A, 2 PIN
|
O-PALF-W2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Max |
58.9 V
|
58.9 V
|
Breakdown Voltage-Min |
53.3 V
|
53.3 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-204AR
|
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
JESD-609 Code |
e0
|
|
Non-rep Peak Rev Power Dis-Max |
5000 W
|
5000 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Power Dissipation-Max |
1.56 W
|
8 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
48 V
|
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
293
|
2
|
Pin Count |
|
2
|
Manufacturer Package Code |
|
CASE 5
|
Reference Standard |
|
UL LISTED
|
|
|
|
Compare 5KP48CA with alternatives
Compare 5KP48CA-2 with alternatives