5KP48C vs 5KP48C feature comparison

5KP48C Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

5KP48C EIC Semiconductor Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD EIC SEMICONDUCTOR CO LTD
Package Description PLASTIC, P-600, 2 PIN ROHS COMPLIANT, PLASTIC, D6, 2 PIN
Reach Compliance Code compliant not_compliant
Breakdown Voltage-Max 65.1 V 65.2 V
Breakdown Voltage-Min 53.3 V 53.3 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 5000 W 5000 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 8 W 8 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 48 V 48 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 11 9
Pbfree Code Yes
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 59.25 V
Clamping Voltage-Max 85.5 V
JESD-609 Code e3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Terminal Finish TIN

Compare 5KP48C with alternatives

Compare 5KP48C with alternatives