5KP48C
vs
5KP48CA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GENERAL INSTRUMENT CORP
DIODES INC
Reach Compliance Code
unknown
compliant
Additional Feature
LOW IMPEDANCE
Breakdown Voltage-Max
65.2 V
58.9 V
Breakdown Voltage-Min
53.3 V
53.3 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
5 W
8 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
2
8
Rohs Code
Yes
Package Description
PLASTIC, 5KP, 2 PIN
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Nom
56.1 V
Clamping Voltage-Max
77.4 V
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
5000 W
Peak Reflow Temperature (Cel)
235
Rep Pk Reverse Voltage-Max
48 V
Terminal Finish
Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s)
10
Compare 5KP48C with alternatives
Compare 5KP48CA with alternatives