5KP45A vs 5KP45A feature comparison

5KP45A Continental Device India Ltd

Buy Now Datasheet

5KP45A RFE International Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD RFE INTERNATIONAL INC
Reach Compliance Code compliant unknown
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 55.3 V
Breakdown Voltage-Min 50 V
Breakdown Voltage-Nom 52.65 V 52.7 V
Case Connection ISOLATED
Clamping Voltage-Max 72.7 V 72.7 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-XALF-W2
Non-rep Peak Rev Power Dis-Max 5000 W
Number of Elements 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 8 W
Reference Standard IATF 16949; IEC-61000-4-2, 4-4
Rep Pk Reverse Voltage-Max 45 V 45 V
Reverse Current-Max 10 µA
Reverse Test Voltage 45 V
Surface Mount NO NO
Technology AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8541.10.00.50