5KP36A vs 5KP36A feature comparison

5KP36A Daco Semiconductor Co Ltd

Buy Now Datasheet

5KP36A American Power Devices Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer DACO SEMICONDUCTOR CO LTD AMERICAN POWER DEVICES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Base Number Matches 1 1
Breakdown Voltage-Nom 42.1 V
Clamping Voltage-Max 58.1 V
JESD-30 Code O-PALF-W2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 36 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL