5KP36A Crydom IncBuy Now Datasheet |
5KP36A Daco Semiconductor Co LtdBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Contact Manufacturer |
---|---|---|
Ihs Manufacturer | CRYDOM INC | DACO SEMICONDUCTOR CO LTD |
Reach Compliance Code | compliant | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8541.10.00.50 | 8541.10.00.50 |
Breakdown Voltage-Nom | 42.1 V | |
Clamping Voltage-Max | 58.1 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | TRANS VOLTAGE SUPPRESSOR DIODE |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | NO | |
Base Number Matches | 7 | 1 |