5KP33-G vs 5KP33AE3TR feature comparison

5KP33-G Comchip Technology Corporation Ltd

Buy Now Datasheet

5KP33AE3TR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD MICROSEMI CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 40.8 V 38.65 V
Clamping Voltage-Max 59 V 53.3 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 33 V 33 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 1
Part Package Code DO-204
Package Description O-PALF-W2
Pin Count 2
Manufacturer Package Code CASE 5A
Breakdown Voltage-Max 40.6 V
Breakdown Voltage-Min 36.7 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-204AR
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 5000 W
Number of Elements 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max 1.56 W
Qualification Status Not Qualified
Technology AVALANCHE
Terminal Finish MATTE TIN

Compare 5KP33AE3TR with alternatives