5KP33 vs 5KP33TR feature comparison

5KP33 General Instrument Corp

Buy Now Datasheet

5KP33TR

Part not found

Search for 5KP33TR
Part Life Cycle Code Obsolete
Ihs Manufacturer GENERAL INSTRUMENT CORP
Reach Compliance Code unknown
Breakdown Voltage-Max 44.9 V
Breakdown Voltage-Min 36.7 V
Case Connection ISOLATED
Clamping Voltage-Max 59 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 5000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 8 W
Qualification Status Not Qualified
Reverse Current-Max 10 µA
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 4

Compare 5KP33 with alternatives