5KP28C vs 5KP28C feature comparison

5KP28C Microsemi Corporation

Buy Now Datasheet

5KP28C Surge Components Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP SURGE COMPONENTS INC
Package Description PLASTIC, CASE 5A, 2 PIN PLASTIC, P600, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 38 V
Breakdown Voltage-Min 31.1 V
Breakdown Voltage-Nom 34.6 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 50.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AR
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 5000 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.56 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 28 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 441 2
Pin Count 2

Compare 5KP28C with alternatives

Compare 5KP28C with alternatives