5KP28C
vs
5KP28CA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
WON-TOP ELECTRONICS CO LTD
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
38 V
35.8 V
Breakdown Voltage-Min
31.1 V
31.1 V
Breakdown Voltage-Nom
34.6 V
32.75 V
Clamping Voltage-Max
50.1 V
45.4 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PSIP-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
5000 W
5000 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
5 W
8 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
28 V
28 V
Reverse Current-Max
10 µA
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
SINGLE
AXIAL
Base Number Matches
2
8
Pbfree Code
No
Rohs Code
No
Package Description
PLASTIC, P-600, 2 PIN
Pin Count
2
Case Connection
ISOLATED
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare 5KP28C with alternatives
Compare 5KP28CA with alternatives