5KP28C vs 5KP28CA feature comparison

5KP28C International Semiconductor Inc

Buy Now Datasheet

5KP28CA SEMIKRON

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC SEMIKRON INTERNATIONAL
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 38 V 35.8 V
Breakdown Voltage-Min 31.1 V 31.1 V
Breakdown Voltage-Nom 34.6 V 33.45 V
Clamping Voltage-Max 50.1 V 45.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PSIP-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 5000 W 5000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -40 °C -50 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style IN-LINE LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 8 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 28 V 28 V
Reverse Current-Max 10 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position SINGLE AXIAL
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Package Description 8 X 7.50 MM, PLASTIC PACKAGE-2
Pin Count 2
Case Connection ISOLATED
JESD-609 Code e2
Terminal Finish TIN SILVER

Compare 5KP28C with alternatives

Compare 5KP28CA with alternatives