5KP26CA
vs
5KP26CA_B0_00001
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SEMIKRON INTERNATIONAL
PAN JIT INTERNATIONAL INC
Package Description
8 X 7.50 MM, PLASTIC PACKAGE-2
O-PALF-W2
Pin Count
2
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
33.2 V
33.2 V
Breakdown Voltage-Min
28.9 V
28.9 V
Breakdown Voltage-Nom
31.05 V
31.05 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
42.1 V
42.1 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e2
e3
Non-rep Peak Rev Power Dis-Max
5000 W
5000 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-50 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
8 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
26 V
26 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN SILVER
TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Reference Standard
UL RECOGNIZED
Compare 5KP26CA with alternatives
Compare 5KP26CA_B0_00001 with alternatives