5KP26A
vs
5KP26A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PROTEK DEVICES
SEMIKRON INTERNATIONAL
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
LOW IMPEDANCE
Breakdown Voltage-Min
28.9 V
28.9 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
5000 W
5000 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
8 W
8 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
6
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
8 X 7.50 MM, PLASTIC PACKAGE-2
Pin Count
2
Breakdown Voltage-Max
33.2 V
Breakdown Voltage-Nom
31.05 V
Clamping Voltage-Max
42.1 V
JESD-609 Code
e2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-50 °C
Rep Pk Reverse Voltage-Max
26 V
Terminal Finish
TIN SILVER
Compare 5KP26A with alternatives
Compare 5KP26A with alternatives