5KP24TR vs 5KP24-5RE3 feature comparison

5KP24TR Fagor Electrónica

Buy Now Datasheet

5KP24-5RE3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer FAGOR ELECTRONICA S COOP MICROSEMI CORP
Package Description PLASTIC, P-6, 2 PIN O-PBCY-W2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature FORMED LEAD OPTIONS ARE AVAILABLE
Breakdown Voltage-Max 32.6 V 32.6 V
Breakdown Voltage-Min 26.7 V 26.7 V
Case Connection ISOLATED
Clamping Voltage-Max 43 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PBCY-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 5000 W 5000 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 10 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 4 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 5 W
Rep Pk Reverse Voltage-Max 24 V

Compare 5KP24TR with alternatives

Compare 5KP24-5RE3 with alternatives