5KP24-5R
vs
5KP24E3TR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
O-PBCY-W2
ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
32.6 V
32.6 V
Breakdown Voltage-Min
26.7 V
26.7 V
Clamping Voltage-Max
43 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PBCY-W2
O-PALF-W2
JESD-609 Code
e4
e3
Non-rep Peak Rev Power Dis-Max
5000 W
5000 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
1.56 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
24 V
24 V
Reverse Current-Max
10 µA
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
SILVER
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
AXIAL
Base Number Matches
1
1
Part Package Code
DO-204
Pin Count
2
Manufacturer Package Code
CASE 5A
Case Connection
ISOLATED
JEDEC-95 Code
DO-204AR
Moisture Sensitivity Level
1
Compare 5KP24-5R with alternatives
Compare 5KP24E3TR with alternatives