5KP22C vs 15KP22CA feature comparison

5KP22C Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

15KP22CA New England Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD NEW ENGLAND SEMICONDUCTOR
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 27.1 V 25.6 V
Clamping Voltage-Max 39.4 V 37.1 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 22 V 22 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 41 20
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 15000 W
Number of Elements 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -35 °C
Power Dissipation-Max 7 W
Qualification Status Not Qualified
Reverse Current-Max 500 µA
Technology AVALANCHE
Terminal Finish Tin/Lead (Sn/Pb)