5KP22A vs 5KP22A feature comparison

5KP22A Diodes Incorporated

Buy Now Datasheet

5KP22A Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC MICROSEMI CORP
Package Description PLASTIC, 5KP, 2 PIN PLASTIC, CASE 5A, 2 PIN
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 26.9 V 26.9 V
Breakdown Voltage-Min 24.4 V 24.4 V
Breakdown Voltage-Nom 25.6 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 35.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e0
Non-rep Peak Rev Power Dis-Max 5000 W 5000 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 8 W 1.56 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 22 V 22 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 8 250
Pbfree Code No
JEDEC-95 Code DO-204AR

Compare 5KP22A with alternatives

Compare 5KP22A with alternatives