5KP20ATR vs 5KP20A_AY_00001 feature comparison

5KP20ATR Fagor Electrónica

Buy Now Datasheet

5KP20A_AY_00001 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FAGOR ELECTRONICA S COOP PAN JIT INTERNATIONAL INC
Package Description O-PALF-W2 O-PALF-W2
Pin Count 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature FORMED LEAD OPTIONS ARE AVAILABLE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max 24.5 V 25.5 V
Breakdown Voltage-Min 22.2 V 22.2 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 32.4 V 32.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 5000 W 5000 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 10 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 5 1
Pbfree Code Yes
Rohs Code Yes
Breakdown Voltage-Nom 23.85 V
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 20 V

Compare 5KP20ATR with alternatives

Compare 5KP20A_AY_00001 with alternatives