5KP20A vs 5KP20A-E3/73 feature comparison

5KP20A World Products Inc

Buy Now Datasheet

5KP20A-E3/73 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WORLD PRODUCTS INC VISHAY SEMICONDUCTORS
Package Description ROHS COMPLIANT, R-6, 2 PIN O-PALF-W2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 24.5 V 24.5 V
Breakdown Voltage-Min 22.2 V 22.2 V
Breakdown Voltage-Nom 23.4 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 32.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 5000 W 5000 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 8 W 8 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 20 V 20 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 3 1
Manufacturer Package Code CASE P600
JESD-609 Code e3
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Terminal Finish MATTE TIN

Compare 5KP20A with alternatives

Compare 5KP20A-E3/73 with alternatives