5KP20A vs 5KP20A feature comparison

5KP20A Taiwan Semiconductor

Buy Now Datasheet

5KP20A Continental Device India Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD CONTINENTAL DEVICE INDIA LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 23.4 V 23.35 V
Clamping Voltage-Max 32.4 V 32.4 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 20 V 20 V
Surface Mount NO NO
Base Number Matches 1 2
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 24.5 V
Breakdown Voltage-Min 22.2 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 5000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 8 W
Reference Standard IATF 16949; IEC-61000-4-2, 4-4
Reverse Current-Max 10 µA
Reverse Test Voltage 20 V
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL