5KP20A vs 5KP20A feature comparison

5KP20A SynSemi Inc

Buy Now Datasheet

5KP20A Semitronics Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SYNSEMI INC SEMITRONICS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 23.4 V 23.4 V
Clamping Voltage-Max 32.4 V 32.4 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 20 V 20 V
Surface Mount NO NO
Base Number Matches 1 1