5KP20
vs
5KP20A
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PROMAX-JOHNTON CORP
|
DIGITRON SEMICONDUCTORS
|
Package Description |
PLASTIC, P-600, 2 PIN
|
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Max |
28.1 V
|
24.5 V
|
Breakdown Voltage-Min |
22.2 V
|
22.2 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
O-PALF-W2
|
O-XALF-W2
|
JESD-609 Code |
e0
|
e0
|
Non-rep Peak Rev Power Dis-Max |
5000 W
|
5000 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
8 W
|
6 W
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
20 V
|
20 V
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
48
|
55
|
Breakdown Voltage-Nom |
|
23.35 V
|
Clamping Voltage-Max |
|
32.4 V
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
|
|
|
Compare 5KP20 with alternatives