5KP16A vs 5KP16AH42 feature comparison

5KP16A Telefunken Microelectronics Gmbh

Buy Now Datasheet

5KP16AH42 Rectron Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer TELEFUNKEN MICROELECTRONICS GMBH RECTRON LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 18.75 V
Clamping Voltage-Max 26 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 16 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 55 1
Pbfree Code Yes
Breakdown Voltage-Max 19.7 V
Breakdown Voltage-Min 17.8 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Number of Elements 1
Qualification Status Not Qualified
Technology AVALANCHE

Compare 5KP16AH42 with alternatives