5KP15CA-G vs 5KP15CA feature comparison

5KP15CA-G Sensitron Semiconductors

Buy Now Datasheet

5KP15CA Lite-On Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR LITE-ON SEMICONDUCTOR CORP
Package Description O-PALF-W2 PLASTIC, R-6, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 18.5 V 18.5 V
Breakdown Voltage-Min 16.7 V 16.7 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 5000 W 5000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 8 W 3.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 15 V 15 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 3
Breakdown Voltage-Nom 17.6 V
Clamping Voltage-Max 24.4 V
Peak Reflow Temperature (Cel) 255
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5KP15CA-G with alternatives

Compare 5KP15CA with alternatives