5KP14A-T
vs
5KP14A-G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DIODES INC
SENSITRON SEMICONDUCTOR
Package Description
O-PALF-W2
O-PALF-W2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
17.2 V
17.2 V
Breakdown Voltage-Min
15.6 V
15.6 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
5000 W
5000 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
8 W
8 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
14 V
14 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
3
3
Pbfree Code
Yes
Rohs Code
Yes
Pin Count
2
Moisture Sensitivity Level
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Reference Standard
UL RECOGNIZED
Compare 5KP14A-T with alternatives
Compare 5KP14A-G with alternatives