5KP14A
vs
5KP14A-G
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
GENERAL SEMICONDUCTOR INC
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description
PLASTIC, CASE P600, 2 PIN
O-PALF-W2
Pin Count
2
Manufacturer Package Code
CASE P600
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
CAPACITANCE IS CAPTURED FROM THE GRAPH
Breakdown Voltage-Max
17.2 V
17.2 V
Breakdown Voltage-Min
15.6 V
15.6 V
Breakdown Voltage-Nom
16.4 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
23.2 V
Configuration
SINGLE
SINGLE
Diode Capacitance-Min
90000 pF
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
5000 W
5000 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
8 W
8 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
14 V
14 V
Reverse Current-Max
10 µA
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
7
2
Moisture Sensitivity Level
1
Reference Standard
UL RECOGNIZED
Compare 5KP14A with alternatives
Compare 5KP14A-G with alternatives