5KP13CA vs 5KP13C feature comparison

5KP13CA SEMIKRON

Buy Now Datasheet

5KP13C World Products Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMIKRON INTERNATIONAL WORLD PRODUCTS INC
Package Description 8 X 7.50 MM, PLASTIC PACKAGE-2 ROHS COMPLIANT, R-6, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 16.5 V 17.6 V
Breakdown Voltage-Min 14.4 V 14.4 V
Breakdown Voltage-Nom 15.45 V 16 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 21.5 V 23.8 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-XALF-W2
JESD-609 Code e2
Non-rep Peak Rev Power Dis-Max 5000 W 5000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -50 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 8 W 8 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 13 V 13 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN SILVER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 4
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard UL RECOGNIZED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5KP13CA with alternatives

Compare 5KP13C with alternatives