5KP13CA
vs
5KP13CA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PANJIT INTERNATIONAL INC
MICROSEMI CORP
Package Description
ROHS COMPLIANT, PLASTIC, P-600, 2 PIN
PLASTIC, CASE 5A, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
PANJIT
Breakdown Voltage-Max
16.5 V
15.9 V
Breakdown Voltage-Min
14.4 V
14.4 V
Breakdown Voltage-Nom
15.45 V
15.2 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
21.5 V
21.5 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
5000 W
5000 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
13 V
13 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
9
173
JEDEC-95 Code
DO-204AR
JESD-609 Code
e0
Power Dissipation-Max
1.56 W
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Compare 5KP13CA with alternatives
Compare 5KP13CA with alternatives