5KP13C
vs
5KP13CA_R2_00001
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
GENERAL INSTRUMENT CORP
PANJIT INTERNATIONAL INC
Reach Compliance Code
unknown
not_compliant
Additional Feature
LOW IMPEDANCE
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max
17.6 V
16.5 V
Breakdown Voltage-Min
14.4 V
14.4 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
13 V
13 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Nom
15.45 V
Clamping Voltage-Max
21.5 V
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
5000 W
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Reference Standard
UL RECOGNIZED
Terminal Finish
TIN
Compare 5KP13C with alternatives
Compare 5KP13CA_R2_00001 with alternatives