5KP13A_B0_10001 vs 5KP13AE3/TR13 feature comparison

5KP13A_B0_10001 PanJit Semiconductor

Buy Now Datasheet

5KP13AE3/TR13 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer PAN JIT INTERNATIONAL INC MICROSEMI CORP
Package Description O-PALF-W2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max 16.5 V
Breakdown Voltage-Min 14.4 V
Breakdown Voltage-Nom 15.45 V 15.15 V
Case Connection ISOLATED
Clamping Voltage-Max 21.5 V 21.5 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 5000 W
Number of Elements 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 13 V 13 V
Surface Mount NO NO
Technology AVALANCHE
Terminal Finish TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 2
JEDEC-95 Code DO-204AR

Compare 5KP13A_B0_10001 with alternatives